78.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8APB7872V

DigiKey Part Number
P18531TR-ND - Tape & Reel (TR)
P18531CT-ND - Cut Tape (CT)
P18531DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8APB7872V
Description
RES SMD 78.7K OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
78.7 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8APB7872V Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200
Mfr
Temperature Coefficient
±15ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
1206 (3216 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Tolerance
Height - Seated (Max)
0.028" (0.70mm)
Power (Watts)
Number of Terminations
2
Composition
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
ERA-8ARB7872VPanasonic Industry3,964P18720CT-ND$7.56000Parametric Equivalent
ERA-8ARW7872VPanasonic Industry401P18900CT-ND$10.69000Parametric Equivalent
In-Stock: 814
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$6.58000$6.58
10$5.49200$54.92
25$5.09080$127.27
50$4.80960$240.48
100$4.55220$455.22
250$4.24492$1,061.23
500$4.03774$2,018.87
1,000$3.85185$3,851.85
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$3.36674$16,833.70
10,000$3.24673$32,467.30
15,000$3.18354$47,753.10
25,000$3.11072$77,768.00
Manufacturers Standard Package