
ERA-8APB1912V | |
|---|---|
DigiKey Part Number | P18396TR-ND - Tape & Reel (TR) P18396CT-ND - Cut Tape (CT) P18396DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8APB1912V |
Description | RES SMD 19.1K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 19.1 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8APB1912V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8ARB1912V | Panasonic Industry | 4,980 | P18606CT-ND | $7.56000 | Parametric Equivalent |
| ERA-8ARW1912V | Panasonic Industry | 288 | P18786CT-ND | $10.69000 | Parametric Equivalent |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $8.63000 | $8.63 |
| 10 | $7.18600 | $71.86 |
| 25 | $6.66600 | $166.65 |
| 50 | $6.30260 | $315.13 |
| 100 | $5.96800 | $596.80 |
| 250 | $5.57024 | $1,392.56 |
| 500 | $5.30320 | $2,651.60 |
| 1,000 | $5.06387 | $5,063.87 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $3.36674 | $16,833.70 |
| 10,000 | $3.24673 | $32,467.30 |
| 15,000 | $3.18354 | $47,753.10 |
| 25,000 | $3.11072 | $77,768.00 |

