
ERA-8AEB9762V | |
|---|---|
DigiKey Part Number | P97.6KBCTR-ND - Tape & Reel (TR) P97.6KBCCT-ND - Cut Tape (CT) P97.6KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB9762V |
Description | RES SMD 97.6K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 97.6 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB9762V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG3216P-9762-B-T5 | Susumu | 4,699 | 408-RG3216P-9762-B-T5CT-ND | $2.06000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.71000 | $42.75 |
| 50 | $1.61640 | $80.82 |
| 100 | $1.52670 | $152.67 |
| 250 | $1.41904 | $354.76 |
| 500 | $1.34570 | $672.85 |
| 1,000 | $1.27910 | $1,279.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.14981 | $5,749.05 |
| 10,000 | $1.10421 | $11,042.10 |
| 15,000 | $1.08007 | $16,201.05 |
| 25,000 | $1.05216 | $26,304.00 |
| 35,000 | $1.03522 | $36,232.70 |
| 50,000 | $1.01843 | $50,921.50 |

