
ERA-8AEB1403V | |
|---|---|
DigiKey Part Number | P140KBCTR-ND - Tape & Reel (TR) P140KBCCT-ND - Cut Tape (CT) P140KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1403V |
Description | RES SMD 140K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 140 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1403V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 1206 (3216 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.126" L x 0.063" W (3.20mm x 1.60mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.84200 | $18.42 |
| 25 | $1.71000 | $42.75 |
| 50 | $1.61640 | $80.82 |
| 100 | $1.52670 | $152.67 |
| 250 | $1.41904 | $354.76 |
| 500 | $1.34570 | $672.85 |
| 1,000 | $1.27910 | $1,279.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.14981 | $5,749.05 |
| 10,000 | $1.10421 | $11,042.10 |
| 15,000 | $1.08007 | $16,201.05 |
| 25,000 | $1.05216 | $26,304.00 |
| 35,000 | $1.03522 | $36,232.70 |
| 50,000 | $1.01843 | $50,921.50 |

