110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-8AEB111V

DigiKey Part Number
10-ERA-8AEB111VTR-ND - Tape & Reel (TR)
10-ERA-8AEB111VCT-ND - Cut Tape (CT)
10-ERA-8AEB111VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-8AEB111V
Description
RES SMD 110 OHM 0.1% 1/4W 1206
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
110 Ohms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-8AEB111V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
1206 (3216 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.126" L x 0.063" W (3.20mm x 1.60mm)
Height - Seated (Max)
0.028" (0.70mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 9,221
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$2.22000$2.22
10$1.84200$18.42
25$1.71000$42.75
50$1.61640$80.82
100$1.52670$152.67
250$1.41904$354.76
500$1.34570$672.85
1,000$1.27910$1,279.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.14981$5,749.05
10,000$1.10421$11,042.10
15,000$1.08007$16,201.05
25,000$1.05216$26,304.00
35,000$1.03522$36,232.70
50,000$1.01843$50,921.50
Manufacturers Standard Package