
ERA-8AEB1022V | |
|---|---|
DigiKey Part Number | P10.2KBCTR-ND - Tape & Reel (TR) P10.2KBCCT-ND - Cut Tape (CT) P10.2KBCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-8AEB1022V |
Description | RES SMD 10.2K OHM 0.1% 1/4W 1206 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10.2 kOhms ±0.1% 0.25W, 1/4W Chip Resistor 1206 (3216 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-8AEB1022V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 1206 (3216 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.126" L x 0.063" W (3.20mm x 1.60mm) |
Tolerance | Height - Seated (Max) 0.028" (0.70mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| ERA-8APB1022V | Panasonic Industry | 4,296 | P18350CT-ND | $6.33000 | Parametric Equivalent |
| ERA-8ARW1022V | Panasonic Industry | 1,251 | P18740CT-ND | $10.36000 | Parametric Equivalent |
| RG3216P-1022-B-T1 | Susumu | 750 | 408-RG3216P-1022-B-T1CT-ND | $2.06000 | Direct |
| RT1206BRD0710K2L | YAGEO | 2,725 | YAG5018CT-ND | $1.73000 | Direct |
| TNPW120610K2BEEA | Vishay Dale | 10,236 | 541-3835-1-ND | $3.86000 | Upgrade |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85000 | $18.50 |
| 25 | $1.71680 | $42.92 |
| 50 | $1.62120 | $81.06 |
| 100 | $1.53170 | $153.17 |
| 250 | $1.42396 | $355.99 |
| 500 | $1.35030 | $675.15 |
| 1,000 | $1.28354 | $1,283.54 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.14981 | $5,749.05 |
| 10,000 | $1.10421 | $11,042.10 |
| 15,000 | $1.08007 | $16,201.05 |
| 25,000 | $1.05216 | $26,304.00 |
| 35,000 | $1.03522 | $36,232.70 |
| 50,000 | $1.01843 | $50,921.50 |

