
ERA-6ARW202V | |
|---|---|
DigiKey Part Number | P2.0KBSTR-ND - Tape & Reel (TR) P2.0KBSCT-ND - Cut Tape (CT) P2.0KBSDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARW202V |
Description | RES SMD 2K OHM 0.05% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2 kOhms ±0.05% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARW202V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.52000 | $4.52 |
| 10 | $3.76500 | $37.65 |
| 25 | $3.48920 | $87.23 |
| 50 | $3.29680 | $164.84 |
| 100 | $3.11760 | $311.76 |
| 250 | $2.90384 | $725.96 |
| 500 | $2.75914 | $1,379.57 |
| 1,000 | $2.62858 | $2,628.58 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.37754 | $11,887.70 |
| 10,000 | $2.28969 | $22,896.90 |
| 15,000 | $2.24336 | $33,650.40 |
| 25,000 | $2.18991 | $54,747.75 |
| 35,000 | $2.15753 | $75,513.55 |

