
ERA-6ARB113V | |
|---|---|
DigiKey Part Number | P11KBFTR-ND - Tape & Reel (TR) P11KBFCT-ND - Cut Tape (CT) P11KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB113V |
Description | RES SMD 11K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB113V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.62600 | $36.26 |
| 25 | $3.36440 | $84.11 |
| 50 | $3.17840 | $158.92 |
| 100 | $3.00580 | $300.58 |
| 250 | $2.79924 | $699.81 |
| 500 | $2.65950 | $1,329.75 |
| 1,000 | $2.53337 | $2,533.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.29066 | $11,453.30 |
| 10,000 | $2.20570 | $22,057.00 |
| 15,000 | $2.16089 | $32,413.35 |
| 25,000 | $2.10918 | $52,729.50 |
| 35,000 | $2.07785 | $72,724.75 |

