
ERA-6ARB102V | |
|---|---|
DigiKey Part Number | P1.0KBFTR-ND - Tape & Reel (TR) P1.0KBFCT-ND - Cut Tape (CT) P1.0KBFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6ARB102V |
Description | RES SMD 1K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6ARB102V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.78000 | $3.78 |
| 10 | $3.14100 | $31.41 |
| 25 | $2.91680 | $72.92 |
| 50 | $2.75420 | $137.71 |
| 100 | $2.60460 | $260.46 |
| 250 | $2.42436 | $606.09 |
| 500 | $2.30218 | $1,151.09 |
| 1,000 | $2.19210 | $2,192.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.97959 | $9,897.95 |
| 10,000 | $1.90508 | $19,050.80 |
| 15,000 | $1.86575 | $27,986.25 |
| 25,000 | $1.82037 | $45,509.25 |
| 35,000 | $1.79285 | $62,749.75 |

