
ERA-6APB822V | |
|---|---|
DigiKey Part Number | P8.2KAZTR-ND - Tape & Reel (TR) P8.2KAZCT-ND - Cut Tape (CT) P8.2KAZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6APB822V |
Description | RES SMD 8.2K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6APB822V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.28000 | $4.28 |
| 10 | $3.53500 | $35.35 |
| 25 | $3.27880 | $81.97 |
| 50 | $3.09780 | $154.89 |
| 100 | $2.92930 | $292.93 |
| 250 | $2.72756 | $681.89 |
| 500 | $2.59092 | $1,295.46 |
| 1,000 | $2.46785 | $2,467.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.23092 | $11,154.60 |
| 10,000 | $2.14797 | $21,479.70 |
| 15,000 | $2.10419 | $31,562.85 |
| 25,000 | $2.05369 | $51,342.25 |
| 35,000 | $2.02310 | $70,808.50 |

