ERA-6APB432V is out of stock and can be placed on backorder.
Available Substitutes:

Parametric Equivalent


Panasonic Industry
In Stock: 19,430
Unit Price: $3.78000
Datasheet

Parametric Equivalent


Panasonic Industry
In Stock: 2,102
Unit Price: $4.69000
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.88253
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.34411
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $6.71269
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $10.81275
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $8.27897
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $7.27208
Datasheet

Upgrade


YAGEO
In Stock: 0
Unit Price: $5.01028
Datasheet
4.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6APB432V

DigiKey Part Number
P4.3KAZTR-ND - Tape & Reel (TR)
P4.3KAZCT-ND - Cut Tape (CT)
P4.3KAZDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6APB432V
Description
RES SMD 4.3K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
4.3 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6APB432V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±15ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$3.21000$3.21
10$2.67200$26.72
25$2.47960$61.99
50$2.34320$117.16
100$2.21400$221.40
250$2.06032$515.08
500$1.95556$977.78
1,000$1.86110$1,861.10
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$1.67830$8,391.50
10,000$1.61409$16,140.90
15,000$1.58018$23,702.70
25,000$1.54102$38,525.50
35,000$1.51726$53,104.10
50,000$1.49375$74,687.50
Manufacturers Standard Package