
ERA-6AED103V | |
|---|---|
DigiKey Part Number | P123794TR-ND - Tape & Reel (TR) P123794CT-ND - Cut Tape (CT) P123794DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AED103V |
Description | RES SMD 10K OHM 0.5% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AED103V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.30000 | $2.30 |
| 10 | $1.44700 | $14.47 |
| 25 | $1.22320 | $30.58 |
| 50 | $1.08040 | $54.02 |
| 100 | $0.95940 | $95.94 |
| 250 | $0.82644 | $206.61 |
| 500 | $0.74338 | $371.69 |
| 1,000 | $0.67260 | $672.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.54648 | $2,732.40 |
| 10,000 | $0.50524 | $5,052.40 |
| 15,000 | $0.48406 | $7,260.90 |
| 25,000 | $0.46010 | $11,502.50 |
| 35,000 | $0.44582 | $15,603.70 |
| 50,000 | $0.43187 | $21,593.50 |

