
ERA-6AEB8872V | |
|---|---|
DigiKey Part Number | P88.7KDATR-ND - Tape & Reel (TR) P88.7KDACT-ND - Cut Tape (CT) P88.7KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB8872V |
Description | RES SMD 88.7K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 88.7 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB8872V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-8872-B-T5 | Susumu | 4,294 | RG20P88.7KBCT-ND | $0.99000 | Direct |
| RT0805BRD0788K7L | YAGEO | 2,442 | YAG4953CT-ND | $0.82000 | Direct |
| TNPW080588K7BEEN | Vishay Dale | 760 | 541-TNPW080588K7BEENCT-ND | $5.84000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.50640 | $25.32 |
| 100 | $0.47770 | $47.77 |
| 250 | $0.44332 | $110.83 |
| 500 | $0.41930 | $209.65 |
| 1,000 | $0.39735 | $397.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35390 | $1,769.50 |
| 10,000 | $0.33835 | $3,383.50 |
| 15,000 | $0.33007 | $4,951.05 |
| 25,000 | $0.32045 | $8,011.25 |
| 35,000 | $0.31459 | $11,010.65 |
| 50,000 | $0.30876 | $15,438.00 |

