
ERA-6AEB3402V | |
|---|---|
DigiKey Part Number | P34KDATR-ND - Tape & Reel (TR) P34KDACT-ND - Cut Tape (CT) P34KDADKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB3402V |
Description | RES SMD 34K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 34 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB3402V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.024" (0.60mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.50640 | $25.32 |
| 100 | $0.47770 | $47.77 |
| 250 | $0.44332 | $110.83 |
| 500 | $0.41930 | $209.65 |
| 1,000 | $0.39735 | $397.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35390 | $1,769.50 |
| 10,000 | $0.33835 | $3,383.50 |
| 15,000 | $0.33007 | $4,951.05 |
| 25,000 | $0.32045 | $8,011.25 |
| 35,000 | $0.31459 | $11,010.65 |
| 50,000 | $0.30876 | $15,438.00 |

