
ERA-6AEB1333V | |
|---|---|
DigiKey Part Number | 10-ERA-6AEB1333VTR-ND - Tape & Reel (TR) 10-ERA-6AEB1333VCT-ND - Cut Tape (CT) 10-ERA-6AEB1333VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-6AEB1333V |
Description | RES SMD 133K OHM 0.1% 1/8W 0805 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 133 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-6AEB1333V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0805 (2012 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.079" L x 0.049" W (2.00mm x 1.25mm) |
Tolerance | Height - Seated (Max) 0.024" (0.60mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG2012P-1333-B-T5 | Susumu | 1,862 | 408-RG2012P-1333-B-T5CT-ND | $0.99000 | Direct |
| RT0805BRD07133KL | YAGEO | 4,550 | YAG1777CT-ND | $0.82000 | Direct |
| TNPW0805133KBEEN | Vishay Dale | 881 | 541-TNPW0805133KBEENCT-ND | $5.84000 | Direct |
| CRT0805-BY-1333ELF | Bourns Inc. | 10,000 | 118-CRT0805-BY-1333ELFCT-ND | $3.04000 | Similar |
| PTN0805E1333BST1 | Vishay Dale Thin Film | 2,028 | 764-1480-1-ND | $5.02000 | Similar |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.53600 | $13.40 |
| 50 | $0.50640 | $25.32 |
| 100 | $0.47770 | $47.77 |
| 250 | $0.44332 | $110.83 |
| 500 | $0.41930 | $209.65 |
| 1,000 | $0.39735 | $397.35 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35390 | $1,769.50 |
| 10,000 | $0.33835 | $3,383.50 |
| 15,000 | $0.33007 | $4,951.05 |
| 25,000 | $0.32045 | $8,011.25 |
| 35,000 | $0.31459 | $11,010.65 |
| 50,000 | $0.30876 | $15,438.00 |

