1.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-6AEB1021V

DigiKey Part Number
10-ERA-6AEB1021VTR-ND - Tape & Reel (TR)
10-ERA-6AEB1021VCT-ND - Cut Tape (CT)
10-ERA-6AEB1021VDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-6AEB1021V
Description
RES SMD 1.02K OHM 0.1% 1/8W 0805
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
1.02 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-6AEB1021V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.024" (0.60mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8,754
Check for Additional Incoming Stock
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57600$5.76
25$0.53600$13.40
50$0.50640$25.32
100$0.47770$47.77
250$0.44332$110.83
500$0.41930$209.65
1,000$0.39735$397.35
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35390$1,769.50
10,000$0.33835$3,383.50
15,000$0.33007$4,951.05
25,000$0.32045$8,011.25
35,000$0.31459$11,010.65
50,000$0.30876$15,438.00
Manufacturers Standard Package