


ERA-3VEB4702V | |
|---|---|
DigiKey Part Number | 10-ERA-3VEB4702VTR-ND - Tape & Reel (TR) 10-ERA-3VEB4702VCT-ND - Cut Tape (CT) 10-ERA-3VEB4702VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3VEB4702V |
Description | RES 47K OHM 0.1% 1/8W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 47 kOhms ±0.1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur, Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3VEB4702V Models |
Category | Features Anti-Sulfur, Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±25ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MCT0603MD4702BP100 | Vishay | 550 | MCT0603-47K-MBCT-ND | $4.03000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.47000 | $2.47 |
| 10 | $2.03900 | $20.39 |
| 25 | $1.89440 | $47.36 |
| 50 | $1.78900 | $89.45 |
| 100 | $1.69030 | $169.03 |
| 250 | $1.57128 | $392.82 |
| 500 | $1.49056 | $745.28 |
| 1,000 | $1.41722 | $1,417.22 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.27512 | $6,375.60 |
| 10,000 | $1.22503 | $12,250.30 |
| 15,000 | $1.19854 | $17,978.10 |
| 25,000 | $1.16792 | $29,198.00 |
| 35,000 | $1.14933 | $40,226.55 |
| 50,000 | $1.13091 | $56,545.50 |

