
ERA-3ARW682V | |
|---|---|
DigiKey Part Number | 10-ERA-3ARW682VTR-ND - Tape & Reel (TR) 10-ERA-3ARW682VCT-ND - Cut Tape (CT) 10-ERA-3ARW682VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW682V |
Description | RES SMD 6.8KOHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 6.8 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW682V Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±10ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0603 (1608 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.063" L x 0.031" W (1.60mm x 0.80mm) |
Tolerance | Height - Seated (Max) 0.022" (0.55mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| RG1608N-682-W-T1 | Susumu | 3,477 | RG16N6.8KWCT-ND | $4.93000 | Direct |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.20000 | $80.00 |
| 50 | $3.02220 | $151.11 |
| 100 | $2.85860 | $285.86 |
| 250 | $2.66180 | $665.45 |
| 500 | $2.52828 | $1,264.14 |
| 1,000 | $2.40800 | $2,408.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.17633 | $10,881.65 |
| 10,000 | $2.09520 | $20,952.00 |
| 15,000 | $2.05238 | $30,785.70 |
| 25,000 | $2.00299 | $50,074.75 |
| 35,000 | $1.97305 | $69,056.75 |

