
ERA-3ARW223V | |
|---|---|
DigiKey Part Number | P22KBETR-ND - Tape & Reel (TR) P22KBECT-ND - Cut Tape (CT) P22KBEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARW223V |
Description | RES SMD 22K OHM 0.05% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 22 kOhms ±0.05% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARW223V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.45300 | $34.53 |
| 25 | $3.20000 | $80.00 |
| 50 | $3.02220 | $151.11 |
| 100 | $2.85860 | $285.86 |
| 250 | $2.66180 | $665.45 |
| 500 | $2.52828 | $1,264.14 |
| 1,000 | $2.40800 | $2,408.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.17633 | $10,881.65 |
| 10,000 | $2.09520 | $20,952.00 |
| 15,000 | $2.05238 | $30,785.70 |
| 25,000 | $2.00299 | $50,074.75 |
| 35,000 | $1.97305 | $69,056.75 |

