
ERA-3ARB623V | |
|---|---|
DigiKey Part Number | P62KBDTR-ND - Tape & Reel (TR) P62KBDCT-ND - Cut Tape (CT) P62KBDDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3ARB623V |
Description | RES SMD 62K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 62 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3ARB623V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.29000 | $3.29 |
| 10 | $2.73000 | $27.30 |
| 25 | $2.53240 | $63.31 |
| 50 | $2.39240 | $119.62 |
| 100 | $2.26170 | $226.17 |
| 250 | $2.10472 | $526.18 |
| 500 | $1.99798 | $998.99 |
| 1,000 | $1.90155 | $1,901.55 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.71509 | $8,575.45 |
| 10,000 | $1.64962 | $16,496.20 |
| 15,000 | $1.61504 | $24,225.60 |
| 25,000 | $1.57511 | $39,377.75 |
| 35,000 | $1.55089 | $54,281.15 |
| 50,000 | $1.52692 | $76,346.00 |

