
ERA-3APB822V | |
|---|---|
DigiKey Part Number | P8.2KAYTR-ND - Tape & Reel (TR) P8.2KAYCT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-3APB822V |
Description | RES SMD 8.2K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 8.2 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB822V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.06000 | $2.06 |
| 10 | $1.74300 | $17.43 |
| 25 | $1.61800 | $40.45 |
| 50 | $1.52920 | $76.46 |
| 100 | $1.44450 | $144.45 |
| 250 | $1.34272 | $335.68 |
| 500 | $1.27318 | $636.59 |
| 1,000 | $1.21020 | $1,210.20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.04834 | $5,241.70 |

