
ERA-3APB182V | |
|---|---|
DigiKey Part Number | P1.8KAYTR-ND - Tape & Reel (TR) P1.8KAYCT-ND - Cut Tape (CT) P1.8KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB182V |
Description | RES SMD 1.8K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB182V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $2.22000 | $2.22 |
| 10 | $1.85800 | $18.58 |
| 25 | $1.72320 | $43.08 |
| 50 | $1.62780 | $81.39 |
| 100 | $1.53910 | $153.91 |
| 250 | $1.43056 | $357.64 |
| 500 | $1.35638 | $678.19 |
| 1,000 | $1.28938 | $1,289.38 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $1.15917 | $5,795.85 |
| 10,000 | $1.11322 | $11,132.20 |
| 15,000 | $1.08890 | $16,333.50 |
| 25,000 | $1.06080 | $26,520.00 |
| 35,000 | $1.04373 | $36,530.55 |
| 50,000 | $1.02681 | $51,340.50 |

