
ERA-3APB123V | |
|---|---|
DigiKey Part Number | P12KAYTR-ND - Tape & Reel (TR) P12KAYCT-ND - Cut Tape (CT) P12KAYDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3APB123V |
Description | RES SMD 12K OHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 12 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3APB123V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.28000 | $32.80 |
| 25 | $3.04520 | $76.13 |
| 50 | $2.87580 | $143.79 |
| 100 | $2.71890 | $271.89 |
| 250 | $2.53124 | $632.81 |
| 500 | $2.40414 | $1,202.07 |
| 1,000 | $2.28944 | $2,289.44 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $2.06828 | $10,341.40 |
| 10,000 | $1.99077 | $19,907.70 |
| 15,000 | $1.94988 | $29,248.20 |
| 25,000 | $1.90268 | $47,567.00 |
| 35,000 | $1.87407 | $65,592.45 |

