
ERA-3AED3322V | |
|---|---|
DigiKey Part Number | 10-ERA-3AED3322VTR-ND - Tape & Reel (TR) 10-ERA-3AED3322VCT-ND - Cut Tape (CT) 10-ERA-3AED3322VDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AED3322V |
Description | RES SMD 33.2KOHM 0.5% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 33.2 kOhms ±0.5% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AED3322V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.55100 | $5.51 |
| 25 | $0.51320 | $12.83 |
| 50 | $0.48680 | $24.34 |
| 100 | $0.45880 | $45.88 |
| 250 | $0.42588 | $106.47 |
| 500 | $0.40268 | $201.34 |
| 1,000 | $0.38156 | $381.56 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.33978 | $1,698.90 |
| 10,000 | $0.32479 | $3,247.90 |
| 15,000 | $0.31681 | $4,752.15 |
| 25,000 | $0.30755 | $7,688.75 |
| 35,000 | $0.30190 | $10,566.50 |
| 50,000 | $0.29628 | $14,814.00 |

