
ERA-3AEB6492V | |
|---|---|
DigiKey Part Number | P64.9KDBTR-ND - Tape & Reel (TR) P64.9KDBCT-ND - Cut Tape (CT) P64.9KDBDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-3AEB6492V |
Description | RES SMD 64.9KOHM 0.1% 1/10W 0603 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 64.9 kOhms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-3AEB6492V Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.57600 | $5.76 |
| 25 | $0.53280 | $13.32 |
| 50 | $0.50160 | $25.08 |
| 100 | $0.47440 | $47.44 |
| 250 | $0.43968 | $109.92 |
| 500 | $0.41600 | $208.00 |
| 1,000 | $0.39414 | $394.14 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5,000 | $0.35107 | $1,755.35 |
| 10,000 | $0.33564 | $3,356.40 |
| 15,000 | $0.32742 | $4,911.30 |
| 25,000 | $0.31787 | $7,946.75 |
| 35,000 | $0.31205 | $10,921.75 |
| 50,000 | $0.30627 | $15,313.50 |

