ERA-3AEB57R6V is out of stock and can be placed on backorder.
Available Substitutes:

Direct


Susumu
In Stock: 0
Unit Price: $0.42776
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.53109
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 0
Unit Price: $0.41385
Datasheet

Direct


YAGEO
In Stock: 3,718
Unit Price: $0.82000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: $1.42687
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.75374
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $2.23756
Datasheet

Upgrade


Susumu
In Stock: 0
Unit Price: $1.51021
Datasheet
57.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ERA-3AEB57R6V

DigiKey Part Number
P57.6DBTR-ND - Tape & Reel (TR)
P57.6DBCT-ND - Cut Tape (CT)
P57.6DBDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
ERA-3AEB57R6V
Description
RES SMD 57.6 OHM 0.1% 1/10W 0603
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
57.6 Ohms ±0.1% 0.1W, 1/10W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200 Thin Film
Datasheet
 Datasheet
EDA/CAD Models
ERA-3AEB57R6V Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±25ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Check Lead Time
Request Stock Notification
All prices are in HKD
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1$0.82000$0.82
10$0.57600$5.76
25$0.53280$13.32
50$0.50160$25.08
100$0.47440$47.44
250$0.43968$109.92
500$0.41600$208.00
1,000$0.39414$394.14
* All Digi-Reel orders will add a $55.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5,000$0.35107$1,755.35
10,000$0.33564$3,356.40
15,000$0.32742$4,911.30
25,000$0.31787$7,946.75
35,000$0.31205$10,921.75
50,000$0.30627$15,313.50
Manufacturers Standard Package