

ERA-2ARB302X | |
|---|---|
DigiKey Part Number | P3KCPTR-ND - Tape & Reel (TR) P3KCPCT-ND - Cut Tape (CT) P3KCPDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB302X |
Description | RES SMD 3K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 3 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB302X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.10000 | $5.10 |
| 10 | $4.21800 | $42.18 |
| 25 | $3.91360 | $97.84 |
| 50 | $3.69640 | $184.82 |
| 100 | $3.49740 | $349.74 |
| 250 | $3.25836 | $814.59 |
| 500 | $3.09672 | $1,548.36 |
| 1,000 | $2.95144 | $2,951.44 |
| 5,000 | $2.67228 | $13,361.40 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.57471 | $25,747.10 |
| 20,000 | $2.48916 | $49,783.20 |
| 30,000 | $2.44421 | $73,326.30 |

