

ERA-2ARB1152X | |
|---|---|
DigiKey Part Number | P17928TR-ND - Tape & Reel (TR) P17928CT-ND - Cut Tape (CT) P17928DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2ARB1152X |
Description | RES SMD 11.5KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 11.5 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2ARB1152X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.36000 | $4.36 |
| 10 | $3.61700 | $36.17 |
| 25 | $3.35440 | $83.86 |
| 50 | $3.17020 | $158.51 |
| 100 | $2.99760 | $299.76 |
| 250 | $2.79136 | $697.84 |
| 500 | $2.65192 | $1,325.96 |
| 1,000 | $2.52622 | $2,526.22 |
| 5,000 | $2.28416 | $11,420.80 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $2.19942 | $21,994.20 |
| 20,000 | $2.12506 | $42,501.20 |
| 30,000 | $2.08596 | $62,578.80 |

