

ERA-2APB2051X | |
|---|---|
DigiKey Part Number | P17755TR-ND - Tape & Reel (TR) P17755CT-ND - Cut Tape (CT) P17755DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB2051X |
Description | RES SMD 2.05KOHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 2.05 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB2051X Models |
Category | Features Automotive AEC-Q200 |
Mfr | Temperature Coefficient ±15ppm/°C |
Series | Operating Temperature -55°C ~ 155°C |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Package / Case 0402 (1005 Metric) |
Part Status Active | Supplier Device Package |
Resistance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance | Height - Seated (Max) 0.016" (0.40mm) |
Power (Watts) | Number of Terminations 2 |
Composition | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.95000 | $3.95 |
| 10 | $3.28000 | $32.80 |
| 25 | $3.03880 | $75.97 |
| 50 | $2.87100 | $143.55 |
| 100 | $2.71390 | $271.39 |
| 250 | $2.52664 | $631.66 |
| 500 | $2.39970 | $1,199.85 |
| 1,000 | $2.28517 | $2,285.17 |
| 5,000 | $2.06437 | $10,321.85 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.98700 | $19,870.00 |
| 20,000 | $1.91905 | $38,381.00 |
| 30,000 | $1.88333 | $56,499.90 |

