

ERA-2APB182X | |
|---|---|
DigiKey Part Number | P1.8KCNTR-ND - Tape & Reel (TR) P1.8KCNCT-ND - Cut Tape (CT) P1.8KCNDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2APB182X |
Description | RES SMD 1.8K OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 1.8 kOhms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2APB182X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±15ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $4.11000 | $4.11 |
| 10 | $3.40400 | $34.04 |
| 25 | $3.15360 | $78.84 |
| 50 | $2.97780 | $148.89 |
| 100 | $2.81670 | $281.67 |
| 250 | $2.62232 | $655.58 |
| 500 | $2.49096 | $1,245.48 |
| 1,000 | $2.37231 | $2,372.31 |
| 5,000 | $2.14382 | $10,719.10 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $1.98700 | $19,870.00 |
| 20,000 | $1.91905 | $38,381.00 |
| 30,000 | $1.88333 | $56,499.90 |

