

ERA-2AED680X | |
|---|---|
DigiKey Part Number | P68DETR-ND - Tape & Reel (TR) P68DECT-ND - Cut Tape (CT) P68DEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED680X |
Description | RES SMD 68 OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 68 Ohms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED680X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.37000 | $3.70 |
| 25 | $0.34200 | $8.55 |
| 50 | $0.32400 | $16.20 |
| 100 | $0.30580 | $30.58 |
| 250 | $0.28380 | $70.95 |
| 500 | $0.26834 | $134.17 |
| 1,000 | $0.25396 | $253.96 |
| 5,000 | $0.22553 | $1,127.65 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.21527 | $2,152.70 |
| 20,000 | $0.20613 | $4,122.60 |
| 30,000 | $0.20128 | $6,038.40 |
| 50,000 | $0.19565 | $9,782.50 |
| 70,000 | $0.19223 | $13,456.10 |
| 100,000 | $0.18882 | $18,882.00 |

