

ERA-2AED183X | |
|---|---|
DigiKey Part Number | P18KDETR-ND - Tape & Reel (TR) P18KDECT-ND - Cut Tape (CT) P18KDEDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AED183X |
Description | RES SMD 18K OHM 0.5% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18 kOhms ±0.5% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AED183X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.82000 | $0.82 |
| 10 | $0.46000 | $4.60 |
| 25 | $0.42760 | $10.69 |
| 50 | $0.40280 | $20.14 |
| 100 | $0.38150 | $38.15 |
| 250 | $0.35352 | $88.38 |
| 500 | $0.33428 | $167.14 |
| 1,000 | $0.31661 | $316.61 |
| 5,000 | $0.28152 | $1,407.60 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.26893 | $2,689.30 |
| 20,000 | $0.25772 | $5,154.40 |
| 30,000 | $0.25178 | $7,553.40 |
| 50,000 | $0.24490 | $12,245.00 |
| 70,000 | $0.24071 | $16,849.70 |
| 100,000 | $0.23656 | $23,656.00 |

