Parametric Equivalent
Parametric Equivalent
Direct
Direct
Direct
Direct
Direct
Direct
Direct
Upgrade
Upgrade
Upgrade
Upgrade
Upgrade


ERA-2AEB3650X | |
|---|---|
DigiKey Part Number | P365DCTR-ND - Tape & Reel (TR) P365DCCT-ND - Cut Tape (CT) P365DCDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-2AEB3650X |
Description | RES SMD 365 OHM 0.1% 1/16W 0402 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 365 Ohms ±0.1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-2AEB3650X Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $0.90000 | $0.90 |
| 10 | $0.76500 | $7.65 |
| 25 | $0.71040 | $17.76 |
| 50 | $0.67260 | $33.63 |
| 100 | $0.63470 | $63.47 |
| 250 | $0.58864 | $147.16 |
| 500 | $0.55726 | $278.63 |
| 1,000 | $0.52831 | $528.31 |
| 5,000 | $0.47160 | $2,358.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10,000 | $0.45136 | $4,513.60 |
| 20,000 | $0.43342 | $8,668.40 |
| 30,000 | $0.42393 | $12,717.90 |
| 50,000 | $0.41296 | $20,648.00 |
| 70,000 | $0.40629 | $28,440.30 |
| 100,000 | $0.39969 | $39,969.00 |








