

ERA-1ARW3481C | |
|---|---|
DigiKey Part Number | P121934TR-ND - Tape & Reel (TR) P121934CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARW3481C |
Description | RES SMD 3.48K OHM 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.48 kOhms ±0.05% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARW3481C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $5.18000 | $5.18 |
| 10 | $4.28300 | $42.83 |
| 25 | $3.97280 | $99.32 |
| 50 | $3.75560 | $187.78 |
| 100 | $3.55250 | $355.25 |
| 250 | $3.31064 | $827.66 |
| 500 | $3.14720 | $1,573.60 |
| 1,000 | $3.00035 | $3,000.35 |
| 5,000 | $2.71850 | $13,592.50 |

