

ERA-1ARB3401C | |
|---|---|
DigiKey Part Number | P121818TR-ND - Tape & Reel (TR) P121818CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | ERA-1ARB3401C |
Description | RES SMD 3.4K OHM 0.1% 1/20W 0201 |
Customer Reference | |
Detailed Description | 3.4 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1ARB3401C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Obsolete | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±10ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $3.21000 | $3.21 |
| 10 | $2.65600 | $26.56 |
| 25 | $2.46320 | $61.58 |
| 50 | $2.32500 | $116.25 |
| 100 | $2.19840 | $219.84 |
| 250 | $2.04552 | $511.38 |
| 500 | $1.94192 | $970.96 |
| 1,000 | $1.84836 | $1,848.36 |
| 5,000 | $1.66768 | $8,338.40 |

