

ERA-1AEB103C | |
|---|---|
DigiKey Part Number | P10KBXTR-ND - Tape & Reel (TR) P10KBXCT-ND - Cut Tape (CT) P10KBXDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ERA-1AEB103C |
Description | RES SMD 10K OHM 0.1% 1/20W 0201 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 10 kOhms ±0.1% 0.05W, 1/20W Chip Resistor 0201 (0603 Metric) Automotive AEC-Q200 Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | ERA-1AEB103C Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±25ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0201 (0603 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.024" L x 0.012" W (0.60mm x 0.30mm) | |
Height - Seated (Max) | 0.010" (0.26mm) | |
Number of Terminations | 2 | |
Failure Rate | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1.15000 | $1.15 |
| 10 | $0.93700 | $9.37 |
| 25 | $0.87480 | $21.87 |
| 50 | $0.82540 | $41.27 |
| 100 | $0.77940 | $77.94 |
| 250 | $0.72348 | $180.87 |
| 500 | $0.68502 | $342.51 |
| 1,000 | $0.64983 | $649.83 |
| 5,000 | $0.58100 | $2,905.00 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 15,000 | $0.54348 | $8,152.20 |
| 30,000 | $0.52336 | $15,700.80 |
| 45,000 | $0.51274 | $23,073.30 |
| 75,000 | $0.50049 | $37,536.75 |
| 105,000 | $0.49307 | $51,772.35 |
| 150,000 | $0.48573 | $72,859.50 |

