
EQ-512 | |
|---|---|
DigiKey Part Number | 1110-1847-ND |
Manufacturer | |
Manufacturer Product Number | EQ-512 |
Description | SENSOR REFLECTIVE 1M NPN/PNP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reflective Optical Sensor 3.937" ~ 39.370" (100mm ~ 1m) ADJ NPN/PNP |
Datasheet | Datasheet |
Category | Response Time 2ms |
Manufacturer Panasonic Industrial Automation Sales | Output Configuration NPN/PNP |
Series | Light Source Infrared |
Packaging Box | Connection Method Cable |
Part Status Active | Ingress Protection IP67 |
Sensing Method Reflective | Adjustment Type Adjustable |
Sensing Distance 3.937" ~ 39.370" (100mm ~ 1m) ADJ | Operating Temperature -20°C ~ 55°C |
Voltage - Supply 12V ~ 24V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $1,420.68000 | $1,420.68 |


