
ENWF9511CMKF | |
|---|---|
DigiKey Part Number | 10-ENWF9511CMKF-ND |
Manufacturer | |
Manufacturer Product Number | ENWF9511CMKF |
Description | EVAL KIT M.2 PAN9019A |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | ENW-F9511C1KF, IW612 PAN9019A 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) Transceiver 2.4GHz, 5GHz Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Industry | |
Series | ||
Packaging | Box | |
Part Status | Active | |
Type | Transceiver; 802.11 a/b/g/n/ac/ax (Wi-Fi, WiFi, WLAN), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
Frequency | 2.4GHz, 5GHz | |
Contents | Board(s) | |
Antenna Type | - | |
Utilized IC / Part | ENW-F9511C1KF, IW612 | |
Note | - | |
RF Type | 802.11 a/b/g/n/ac/ax (WiFi/WLAN/Wi-Fi 6), 802.15.4 (Thread, Zigbee®), Bluetooth® 5.x (BLE) | |
RF Frequency | 2.4GHz, 5GHz | |
Function | Transceiver | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $393.73000 | $393.73 |


