


ENW-89857A1KF | |
|---|---|
DigiKey Part Number | 10-ENW-89857A1KFTR-ND - Tape & Reel (TR) 10-ENW-89857A1KFCT-ND - Cut Tape (CT) 10-ENW-89857A1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89857A1KF |
Description | RF TXRX MOD 802.15.4 BT TH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | 802.15.4, Bluetooth Bluetooth v5.1 Transceiver Module PCB Trace Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces COMP, GPIO, I2C, SPI, nRESET, QDEC, UART, USB |
Mfr | Antenna Type PCB Trace |
Series | Utilized IC / Part nRF52820 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 256kB Flash, 32kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 4.7mA |
RF Family/Standard 802.15.4, Bluetooth | Current - Transmitting 4.9mA |
Protocol | Mounting Type Surface Mount |
Data Rate 1Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 8dBm | Package / Case 59-SMD Module |
Sensitivity -103dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $97.42000 | $97.42 |
| 10 | $84.65700 | $846.57 |
| 25 | $80.21560 | $2,005.39 |
| 100 | $74.12340 | $7,412.34 |
| 250 | $70.47732 | $17,619.33 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $67.24448 | $33,622.24 |
| 1,000 | $64.84519 | $64,845.19 |

