


ENW-89854A1KF | |
|---|---|
DigiKey Part Number | 10-ENW-89854A1KFTR-ND - Tape & Reel (TR) 10-ENW-89854A1KFCT-ND - Cut Tape (CT) 10-ENW-89854A1KFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | ENW-89854A1KF |
Description | RF TXRX MOD BLUETOOTH CHIP SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.0 Transceiver Module Integrated, Chip Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | ENW-89854A1KF Models |
Category | Serial Interfaces ADC, GPIO, I2C, PWM, SPI, UART |
Mfr | Antenna Type Integrated, Chip |
Series | Utilized IC / Part nRF52840 |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Memory Size 1MB Flash, 256kB RAM |
Part Status Active | Voltage - Supply 1.7V ~ 5.5V |
DigiKey Programmable Not Verified | Current - Receiving 4.8mA |
RF Family/Standard Bluetooth | Current - Transmitting 4.8mA |
Protocol | Mounting Type Surface Mount |
Data Rate 2Mbps | Operating Temperature -40°C ~ 85°C |
Power - Output 8dBm | Package / Case 74-SMD Module |
Sensitivity -103dBm | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $119.46000 | $119.46 |
| 10 | $103.91200 | $1,039.12 |
| 25 | $98.51000 | $2,462.75 |
| 100 | $91.10080 | $9,110.08 |
| 250 | $86.66548 | $21,666.37 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $82.72522 | $41,362.61 |
| 1,000 | $79.80766 | $79,807.66 |





