
ENW-89823C4KF | |
|---|---|
DigiKey Part Number | 10-ENW-89823C4KFTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | ENW-89823C4KF |
Description | RF TXRX MODULE BLUETOOTH SMD |
Manufacturer Standard Lead Time | 32 Weeks |
Customer Reference | |
Detailed Description | Bluetooth Bluetooth v5.1 Transceiver Module 2.4GHz Antenna Not Included Surface Mount |
Datasheet | Datasheet |
Category | Serial Interfaces GPIO, HCI, I2C, I2S, PCM, UART |
Mfr | Antenna Type Antenna Not Included |
Packaging Tape & Reel (TR) | Utilized IC / Part CC2564C |
Part Status Active | Voltage - Supply 1.7V ~ 4.8V |
RF Family/Standard Bluetooth | Current - Receiving 20mA |
Protocol | Current - Transmitting 40mA |
Modulation 4-DQPSK, 8-DPSK, GFSK, GMSK | Mounting Type Surface Mount |
Frequency 2.4GHz | Operating Temperature -40°C ~ 85°C (TA) |
Data Rate 4Mbps | Package / Case 24-SMD Module |
Power - Output 12dBm | Base Product Number |
Sensitivity -96dBm |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 500 | $62.24086 | $31,120.43 |
| 1,000 | $59.12886 | $59,128.86 |

