ELJ-QF22NJF is Obsolete and no longer manufactured.
Available Substitutes:

Direct


TDK
In Stock: 18,061
Unit Price: $0.90000
Datasheet
22 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0402 (1005 Metric)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ELJ-QF22NJF

DigiKey Part Number
PCD1862TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ELJ-QF22NJF
Description
FIXED IND 22NH 200MA 800 MOHM
Customer Reference
Detailed Description
22 nH Unshielded Multilayer Inductor 200 mA 800mOhm Max 0402 (1005 Metric)
Datasheet
 Datasheet
EDA/CAD Models
ELJ-QF22NJF Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Type
Multilayer
Material - Core
Inductance
Tolerance
±5%
Current Rating (Amps)
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
800mOhm Max
Q @ Freq
10 @ 100MHz
Frequency - Self Resonant
2GHz
Ratings
-
Operating Temperature
-40°C ~ 85°C
Inductance Frequency - Test
100 MHz
Mounting Type
Surface Mount
Package / Case
0402 (1005 Metric)
Supplier Device Package
0402 (1005 Metric)
Size / Dimension
0.039" L x 0.020" W (1.00mm x 0.50mm)
Height - Seated (Max)
0.022" (0.55mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes