
EKMC4611111K | |
|---|---|
DigiKey Part Number | 255-EKMC4611111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC4611111K |
Description | ULUW LENS, 170UA, HIGH SENSITIVI |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 590.55" (15m) 49.2' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 55°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.48000 | $111.48 |
| 5 | $101.22400 | $506.12 |
| 10 | $97.40000 | $974.00 |
| 25 | $92.84040 | $2,321.01 |
| 50 | $89.72280 | $4,486.14 |
| 100 | $86.86430 | $8,686.43 |
| 500 | $81.10346 | $40,551.73 |
| 1,000 | $78.95600 | $78,956.00 |

