Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Black Module
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

EKMC4607112K

DigiKey Part Number
255-6549-ND
Manufacturer
Manufacturer Product Number
EKMC4607112K
Description
LOW PROFILE LENS, 170UA, HIGH SE
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Sensor PIR (Passive Infrared) 275.6" (7m) Low Profile Lens, Black Module
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Category
Output Type
Digital
Manufacturer
Panasonic Electric Works
Voltage - Supply
3V ~ 6V
Series
Trigger Type
Internal
Packaging
Tray
Features
Low Profile Lens, Black
Part Status
Active
Package / Case
Module
Sensor Type
PIR (Passive Infrared)
Operating Temperature
-20°C ~ 55°C
Sensing Distance
275.6" (7m)
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 37
Check for Additional Incoming Stock
All prices are in HKD
Tray
QuantityUnit PriceExt Price
1$86.57000$86.57
5$78.38400$391.92
10$75.34200$753.42
25$71.69800$1,792.45
50$69.20520$3,460.26
100$66.92140$6,692.14
500$62.32062$31,160.31
1,000$60.60577$60,605.77
Manufacturers Standard Package
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.