
EKMC2611111K | |
|---|---|
DigiKey Part Number | 255-EKMC2611111K-ND |
Manufacturer | |
Manufacturer Product Number | EKMC2611111K |
Description | ULUW LENS, 170UA, ADJUSTABLE SEN |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 394" (10m) 32.8' Ultra Wide and Long Distance Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 394" (10m) 32.8' | |
Output Type | Analog | |
Voltage - Supply | 3V ~ 5.5V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $111.48000 | $111.48 |
| 5 | $101.22400 | $506.12 |
| 10 | $97.40000 | $974.00 |
| 40 | $90.69750 | $3,627.90 |
| 80 | $87.75738 | $7,020.59 |
| 120 | $86.15175 | $10,338.21 |
| 520 | $80.97671 | $42,107.89 |
| 1,000 | $78.95600 | $78,956.00 |

