



EKMC1693111 | |
|---|---|
DigiKey Part Number | 255-5422-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1693111 |
Description | SENSOR MOTION PIR STD WHT LENS S |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 86.614" (2.2m) Saturn Lens, White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 86.614" (2.2m) | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | External | |
Features | Saturn Lens, White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 70°C | |
Detection Pattern | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $74.82000 | $74.82 |
| 5 | $67.61400 | $338.07 |
| 10 | $64.93300 | $649.33 |
| 25 | $61.73360 | $1,543.34 |
| 50 | $59.54500 | $2,977.25 |
| 100 | $57.53980 | $5,753.98 |
| 500 | $53.50190 | $26,750.95 |
| 1,000 | $51.99696 | $51,996.96 |

