
EKMC1611113 | |
|---|---|
DigiKey Part Number | 255-EKMC1611113-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1611113 |
Description | ULUW LENS, 170UA, STD SENSITIVIT |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 590.55" (15m) 49.2' Ultra Wide and Long Distance Lens, Pearl White Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 590.55" (15m) 49.2' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Ultra Wide and Long Distance Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $100.14000 | $100.14 |
| 5 | $90.84800 | $454.24 |
| 10 | $87.37000 | $873.70 |
| 40 | $81.27575 | $3,251.03 |
| 80 | $78.60163 | $6,288.13 |
| 120 | $77.14167 | $9,257.00 |
| 520 | $72.43600 | $37,666.72 |
| 1,000 | $70.59818 | $70,598.18 |

