
EKMC1609113 | |
|---|---|
DigiKey Part Number | 255-EKMC1609113-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1609113 |
Description | SENSOR PIR 170UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 161" (4.1m) 13.5' Ultra Slight Motion Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1609113 Models |
Category | Output Type Digital |
Manufacturer Panasonic Electric Works | Voltage - Supply 3V ~ 6V |
Series | Trigger Type Internal |
Packaging Tray | Features Ultra Slight Motion Lens, Pearl White |
Part Status Active | Package / Case Module |
Sensor Type Motion, Pyroelectric, PIR (Passive Infrared) | Operating Temperature -20°C ~ 60°C |
Sensing Distance 161" (4.1m) 13.5' | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.27000 | $84.27 |
| 5 | $76.28000 | $381.40 |
| 10 | $73.29500 | $732.95 |
| 25 | $69.73800 | $1,743.45 |
| 50 | $67.30780 | $3,365.39 |
| 100 | $65.07810 | $6,507.81 |
| 500 | $60.58702 | $30,293.51 |
| 1,000 | $58.91272 | $58,912.72 |

