
EKMC1608113 | |
|---|---|
DigiKey Part Number | 255-EKMC1608113-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1608113 |
Description | SENSOR PIR 170UA DIGITAL PEARL |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor Motion, Pyroelectric, PIR (Passive Infrared) 232" (5.9m) 19.4' Wide Area Lens, Pearl White Module |
Datasheet | Datasheet |
EDA/CAD Models | EKMC1608113 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | Motion, Pyroelectric, PIR (Passive Infrared) | |
Sensing Distance | 232" (5.9m) 19.4' | |
Output Type | Digital | |
Voltage - Supply | 3V ~ 6V | |
Trigger Type | Internal | |
Features | Wide Area Lens, Pearl White | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $84.27000 | $84.27 |
| 5 | $76.28000 | $381.40 |
| 10 | $73.29500 | $732.95 |
| 25 | $69.73800 | $1,743.45 |
| 50 | $67.30780 | $3,365.39 |
| 100 | $65.07810 | $6,507.81 |
| 500 | $60.58702 | $30,293.51 |
| 1,000 | $58.91272 | $58,912.72 |

