



EKMC1605112 | |
|---|---|
DigiKey Part Number | 255-5758-ND |
Manufacturer | |
Manufacturer Product Number | EKMC1605112 |
Description | SENSOR PIR WIDE 170UA BLK |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | Sensor PIR (Passive Infrared) 197" (5m) 16.4' Horizontally Wide Lens, Black Module |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Panasonic Electric Works | |
Series | ||
Packaging | Tray | |
Part Status | Active | |
Sensor Type | PIR (Passive Infrared) | |
Sensing Distance | 197" (5m) 16.4' | |
Output Type | Digital | |
Voltage - Supply | 2.7V ~ 4V | |
Trigger Type | Internal | |
Features | Horizontally Wide Lens, Black | |
Package / Case | Module | |
Operating Temperature | -20°C ~ 60°C | |
Detection Pattern | Wide | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | $98.25000 | $98.25 |
| 5 | $89.03800 | $445.19 |
| 10 | $85.62700 | $856.27 |
| 25 | $81.55080 | $2,038.77 |
| 50 | $78.76360 | $3,938.18 |
| 100 | $76.20840 | $7,620.84 |
| 500 | $71.06238 | $35,531.19 |
| 1,000 | $69.14405 | $69,144.05 |

